Dip Switch Hexadecimal Complement 16 Position Surface Mount Rotary for Tool Actuator 0.4VA 20VAC/DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FD02FC16H-R

DigiKey Part Number
360-FD02FC16H-RTR-ND - Tape & Reel (TR)
360-FD02FC16H-RCT-ND - Cut Tape (CT)
360-FD02FC16H-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FD02FC16H-R
Description
SW ROTARY DIP HEX COMP 100MA 5V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal Complement 16 Position Surface Mount Rotary for Tool Actuator 0.4VA 20VAC/DC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Brass
Manufacturer
NKK Switches
Contact Finish
Gold
Series
Height Above Board
0.165" (4.20mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Termination Style
Gull Wing
Circuit
Hexadecimal Complement
Washable
No
Number of Positions
16
Operating Temperature
-25°C ~ 85°C
Current Rating (Amps)
0.4VA
Body Material
Polyphenylene Sulfide (PPS)
Voltage Rating
20VAC/DC
Length
0.303" (7.70mm)
Actuator Type
Rotary for Tool
Mechanical Life
10,000 Cycles
Actuator Level
Flush
Electrical Life
10,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,26000 €6,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,69604 €1.848,02 €
Manufacturers Standard Package
Unit Price without VAT:6,26000 €
Unit Price with VAT:7,44940 €