M2032E2D1G01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


E-Switch
In Stock: 873
Unit Price: 6,53000 €
Datasheet

Similar


E-Switch
In Stock: 476
Unit Price: 6,85000 €
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 4,92950 €
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 4,17730 €
Datasheet

Similar


C&K
In Stock: 2
Unit Price: 15,03000 €
Datasheet

Similar


C&K
In Stock: 72
Unit Price: 21,73000 €
Datasheet

Similar


C&K
In Stock: 80
Unit Price: 22,78000 €
Datasheet

Similar


C&K
In Stock: 55
Unit Price: 17,92000 €
Datasheet

Similar


C&K
In Stock: 0
Unit Price: 19,73000 €
Datasheet
M2032E2D1G01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M2032E2D1G01
IP Rated Switches | Datasheet Preview

M2032E2D1G01

DigiKey Part Number
360-3477-ND
Manufacturer
Manufacturer Product Number
M2032E2D1G01
Description
SWITCH TOGGLE 3PDT 0.4VA 28V
Customer Reference
Detailed Description
Toggle Switch 3PDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
M2032E2D1G01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Flatted
Actuator Length
6.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.50mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes