




FF0126BACAEA01 | |
|---|---|
DigiKey Part Number | 360-FF0126BACAEA01-ND |
Manufacturer | |
Manufacturer Product Number | FF0126BACAEA01 |
Description | SW E-STOP TWIST RESET 500MA 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | FF0126BACAEA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | DPST-NC | |
Switch Function | On-Off | |
Features | - | |
Current Rating (Amps) | 500mA (DC) | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 16.20mm Dia | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 60°C | |
Illumination Voltage (Nominal) | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,79000 € | 55,79 € |
| 5 | 48,66200 € | 243,31 € |
| 10 | 45,87800 € | 458,78 € |
| 25 | 42,43280 € | 1.060,82 € |
| 50 | 39,99480 € | 1.999,74 € |
| 100 | 37,69210 € | 3.769,21 € |
| Unit Price without VAT: | 55,79000 € |
|---|---|
| Unit Price with VAT: | 66,39010 € |





