


FF0116BACAEA01 | |
|---|---|
DigiKey Part Number | 360-FF0116BACAEA01-ND |
Manufacturer | |
Manufacturer Product Number | FF0116BACAEA01 |
Description | SW E-STOP TWIST RESET 500MA 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | FF0116BACAEA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | SPST-NC | |
Switch Function | On-Off | |
Features | - | |
Current Rating (Amps) | 500mA (DC) | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 16.20mm Dia | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 60°C | |
Illumination Voltage (Nominal) | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,60000 € | 48,60 € |
| 5 | 42,39400 € | 211,97 € |
| 10 | 39,96800 € | 399,68 € |
| 25 | 36,96720 € | 924,18 € |
| 50 | 34,84400 € | 1.742,20 € |
| 100 | 32,83830 € | 3.283,83 € |
| Unit Price without VAT: | 48,60000 € |
|---|---|
| Unit Price with VAT: | 57,83400 € |










