
CFB400W-24S28 | |
|---|---|
DigiKey Part Number | 2034-3203-ND |
Manufacturer | |
Manufacturer Product Number | CFB400W-24S28 |
Description | DC DC CONVERTER 28V 400W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 14.3A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | CFB400W-24S28 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 14.3A | |
Power (Watts) | 400 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | Full Brick | |
Size / Dimension | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | |
Supplier Device Package | Full Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CE, cURus | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,47000 € | 225,47 € |
| 5 | 217,05800 € | 1.085,29 € |
| 18 | 210,57222 € | 3.790,30 € |
| 36 | 207,13667 € | 7.456,92 € |
| Unit Price without VAT: | 225,47000 € |
|---|---|
| Unit Price with VAT: | 268,30930 € |

