Similar
Similar

RJ-4EW500 | |
|---|---|
DigiKey Part Number | 563-RJ-4EW500-ND |
Manufacturer | |
Manufacturer Product Number | RJ-4EW500 |
Description | TRIMMER 50 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | RJ-4EW500 Models |
Category | Temperature Coefficient ±250ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 50 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Round - 0.193" Dia (4.90mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25PR500LF | TT Electronics/BI | 1.978 | 987-1579-ND | 1,37000 € | Similar |
| 3329H-1-501LF | Bourns Inc. | 3.332 | 3329H-501LF-ND | 2,43000 € | Similar |
| 72PMR500LF | TT Electronics/BI | 0 | 987-1529-ND | 0,95167 € | Similar |
| 72PR500LF | TT Electronics/BI | 0 | 987-1533-ND | 1,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,47590 € | 295,18 € |
| Unit Price without VAT: | 1,47590 € |
|---|---|
| Unit Price with VAT: | 1,75632 € |





