



FL1D-2M-Z | |
|---|---|
DigiKey Part Number | 563-1195-ND |
Manufacturer | |
Manufacturer Product Number | FL1D-2M-Z |
Description | SWITCH ROCKER SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 28 V Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FL1D-2M-Z Models |
Category | Voltage Rating - AC 28 V |
Mfr | Voltage Rating - DC |
Series | Actuator Type Actuator Arm, Cap Required |
Packaging Bulk | Actuator Marking Varies by Cap |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Circuit | Electrical Life 10,000 Cycles |
Switch Function | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G12KP | NKK Switches | 104 | G12KP-ND | 5,50000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,34000 € | 5,34 € |
| 10 | 4,60900 € | 46,09 € |
| 25 | 4,34600 € | 108,65 € |
| 50 | 4,15700 € | 207,85 € |
| 100 | 3,97600 € | 397,60 € |
| 300 | 3,70453 € | 1.111,36 € |
| 500 | 3,58444 € | 1.792,22 € |
| 1.000 | 3,42743 € | 3.427,43 € |
| Unit Price without VAT: | 5,34000 € |
|---|---|
| Unit Price with VAT: | 6,35460 € |








