
140000481597 | |
|---|---|
DigiKey Part Number | 140000481597-ND |
Manufacturer | |
Manufacturer Product Number | 140000481597 |
Description | GRY RCKR CAP FOR FL SERIES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Concave Rocker Switch Cap Gray Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Switch Type | Rocker | |
Shape | Rectangular, Concave | |
Color | Gray | |
Illumination | Non-Illuminated | |
For Use With/Related Products | FL Series | |
Mounting Type | Snap Fit | |
Size | 15.00mm L x 6.20mm W x 9.10mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,17860 € | 17,86 € |
| Unit Price without VAT: | 0,17860 € |
|---|---|
| Unit Price with VAT: | 0,21253 € |


