
140000481410 | |
|---|---|
DigiKey Part Number | 563-1200-ND |
Manufacturer | |
Manufacturer Product Number | 140000481410 |
Description | CAP ROCKER RECTANGULAR WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Concave Rocker Switch Cap White Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Rocker | |
Shape | Rectangular, Concave | |
Color | White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | FL Series | |
Mounting Type | Snap Fit | |
Size | 15.00mm L x 6.20mm W x 9.10mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,25300 € | 2,53 € |
| 25 | 0,24320 € | 6,08 € |
| 50 | 0,23640 € | 11,82 € |
| 100 | 0,22940 € | 22,94 € |
| 250 | 0,22056 € | 55,14 € |
| 500 | 0,21408 € | 107,04 € |
| 1.000 | 0,20780 € | 207,80 € |
| 5.000 | 0,19389 € | 969,45 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |


