Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

CT-6ETV201 | |
|---|---|
DigiKey Part Number | 563-CT-6ETV201TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CT-6ETV201 |
Description | TRIMMER 200 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | CT-6ETV201 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Box (TB) | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 200 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.276" x 0.276" Face (7.00mm x 7.00mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT-6EP201 | Nidec Components | 5.902 | 563-CT-6EP201-ND | 0,89000 € | Parametric Equivalent |
| CT-6ER201 | Nidec Components | 0 | 563-CT-6ER201-ND | 0,64930 € | Parametric Equivalent |
| CT-6ETP201 | Nidec Components | 0 | 563-CT-6ETP201TB-ND | 0,53217 € | Parametric Equivalent |
| CT-6EV201 | Nidec Components | 0 | 563-CT-6EV201-ND | 0,64930 € | Parametric Equivalent |
| CT-6EW201 | Nidec Components | 0 | 563-CT-6EW201-ND | 0,64930 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53217 € | 532,17 € |
| Unit Price without VAT: | 0,53217 € |
|---|---|
| Unit Price with VAT: | 0,63328 € |













