
FT-63EP201 | |
|---|---|
DigiKey Part Number | 563-FT-63EP201-ND |
Manufacturer | |
Manufacturer Product Number | FT-63EP201 |
Description | TRIMMER 200 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | FT-63EP201 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 200 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.276" x 0.276" Face (7.00mm x 7.00mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,68500 € | 6,85 € |
| 25 | 0,63720 € | 15,93 € |
| 50 | 0,60280 € | 30,14 € |
| 100 | 0,57000 € | 57,00 € |
| 300 | 0,52150 € | 156,45 € |
| 500 | 0,50024 € | 250,12 € |
| 1.000 | 0,47272 € | 472,72 € |
| 5.000 | 0,41421 € | 2.071,05 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

