
CT-6EP201 | |
|---|---|
DigiKey Part Number | 563-CT-6EP201-ND |
Manufacturer | |
Manufacturer Product Number | CT-6EP201 |
Description | TRIMMER 200 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | CT-6EP201 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 200 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.276" x 0.276" Face (7.00mm x 7.00mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,73800 € | 7,38 € |
| 25 | 0,68600 € | 17,15 € |
| 50 | 0,64900 € | 32,45 € |
| 200 | 0,58030 € | 116,06 € |
| 400 | 0,54850 € | 219,40 € |
| 600 | 0,53067 € | 318,40 € |
| 1.000 | 0,50896 € | 508,96 € |
| 5.000 | 0,44595 € | 2.229,75 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |




