
CFS-0403TB | |
|---|---|
DigiKey Part Number | 563-CFS-0403TR-ND - Tape & Reel (TR) 563-CFS-0403CT-ND - Cut Tape (CT) 563-CFS-0403DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFS-0403TB |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.185" (4.70mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 4 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 6VDC | Length 0.457" (11.61mm) |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Raised | Base Product Number |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFS-0402MB | Nidec Components | 164 | 563-2003-5-ND | 1,58000 € | Parametric Equivalent |
| CFS-0402TB | Nidec Components | 1.754 | 563-CFS-0402CT-ND | 1,16000 € | Parametric Equivalent |
| 219-4MSTR | CTS Electrocomponents | 43.130 | 119-219-4MSTRCT-ND | 0,78000 € | Similar |
| 219-4ES | CTS Electrocomponents | 6 | 219-4ES-ND | 0,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,98400 € | 9,84 € |
| 25 | 0,91440 € | 22,86 € |
| 100 | 0,81490 € | 81,49 € |
| 250 | 0,75524 € | 188,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,68818 € | 550,54 € |
| 1.600 | 0,65316 € | 1.045,06 € |
| 2.400 | 0,63438 € | 1.522,51 € |
| 4.000 | 0,61249 € | 2.449,96 € |
| 5.600 | 0,59911 € | 3.355,02 € |
| 8.000 | 0,58581 € | 4.686,48 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |






