


219-4MSTR | |
|---|---|
DigiKey Part Number | 119-219-4MSTR-ND - Tape & Reel (TR) 119-219-4MSTRCT-ND - Cut Tape (CT) 119-219-4MSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 219-4MSTR |
Description | SWITCH DIP SLIDE SPST 100MA 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
EDA/CAD Models | 219-4MSTR Models |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.170" (4.33mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 4 | Washable Yes |
Current Rating (Amps) 100mA | Features Epoxy Sealed Terminals, Tape Seal |
Voltage Rating 20VDC | Operating Temperature -55°C ~ 85°C |
Actuator Type Slide (Standard) | Length 0.458" (11.63mm) |
Actuator Level Raised | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 219-4MSTF | CTS Electrocomponents | 282 | 219-4MSTF-ND | 0,77000 € | Parametric Equivalent |
| 219-4MSTRF | CTS Electrocomponents | 57 | 119-219-4MSTRFCT-ND | 0,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,66500 € | 6,65 € |
| 25 | 0,61880 € | 15,47 € |
| 100 | 0,55180 € | 55,18 € |
| 250 | 0,51120 € | 127,80 € |
| 500 | 0,48294 € | 241,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45697 € | 456,97 € |
| 2.000 | 0,43346 € | 866,92 € |
| 3.000 | 0,42082 € | 1.262,46 € |
| 5.000 | 0,40606 € | 2.030,30 € |
| 7.000 | 0,39703 € | 2.779,21 € |
| 10.000 | 0,38805 € | 3.880,50 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |











