SM20B-ZPDSS-TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SM20B-ZPDSS-TF
SM20B-ZPDSS-TF(LF)(SN)
SM20B-ZPDSS-TF(LF)(SN)

SM20B-ZPDSS-TF

DigiKey Part Number
455-SM20B-ZPDSS-TFTR-ND - Tape & Reel (TR)
455-SM20B-ZPDSS-TFCT-ND - Cut Tape (CT)
455-SM20B-ZPDSS-TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM20B-ZPDSS-TF
Description
CONN HEADER SMD R/A 20POS 1.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 20 position 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
SM20B-ZPDSS-TF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Outer Shroud Contact
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.309" (7.85mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
-
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
2A
Voltage Rating
100V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 700
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,49000 €1,49 €
101,26600 €12,66 €
1001,07620 €107,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7000,79731 €558,12 €
1.4000,75927 €1.062,98 €
2.1000,74104 €1.556,18 €
Manufacturers Standard Package
Unit Price without VAT:1,49000 €
Unit Price with VAT:1,77310 €