Pushbutton Switch DPDT Standard Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APE2F-5M-10-Z

DigiKey Part Number
563-1185-ND
Manufacturer
Manufacturer Product Number
APE2F-5M-10-Z
Description
SWITCH PUSH DPDT 0.05A 60V
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
60 V
Mfr
Voltage Rating - DC
60 V
Series
Actuator Type
Plunger for Cap
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Obsolete
Color - Actuator/Cap
Black
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Type
Standard
Features
Sealed - Fully
Circuit
Operating Temperature
-20°C ~ 85°C
Switch Function
On-Mom
Electrical Life
10,000 Cycles
Current Rating (Amps)
50mA (AC/DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.