
140000481402 | |
|---|---|
DigiKey Part Number | 563-1186-ND |
Manufacturer | |
Manufacturer Product Number | 140000481402 |
Description | CAP PUSHBUTTON ROUND WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap White Slip On |
Datasheet | Datasheet |
Category | Shape Round |
Manufacturer Nidec Components | Color White |
Series | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products APE Series |
Part Status Active | Mounting Type Slip On |
Switch Type Pushbutton | Size 4.00mm Dia x 2.50mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,27370 € | 27,37 € |
| Unit Price without VAT: | 0,27370 € |
|---|---|
| Unit Price with VAT: | 0,32570 € |




