
140000481404 | |
|---|---|
DigiKey Part Number | 563-1188-ND |
Manufacturer | |
Manufacturer Product Number | 140000481404 |
Description | CAP PUSHBUTTON ROUND RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Red Slip On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Red | |
Illumination | Non-Illuminated | |
For Use With/Related Products | APE Series | |
Mounting Type | Slip On | |
Size | 4.00mm Dia x 2.50mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,22600 € | 2,26 € |
| 25 | 0,21720 € | 5,43 € |
| 50 | 0,21080 € | 10,54 € |
| 100 | 0,20470 € | 20,47 € |
| 300 | 0,19517 € | 58,55 € |
| 500 | 0,19094 € | 95,47 € |
| 1.000 | 0,18534 € | 185,34 € |
| 5.000 | 0,17293 € | 864,65 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |




