UWZ1E470MCL1GS is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 65.599
Unit Price: 0,31000 €
Datasheet

Similar


Nichicon
In Stock: 279
Unit Price: 0,45000 €
Datasheet

Similar


Nichicon
In Stock: 7.463
Unit Price: 0,52000 €
Datasheet

Similar


Nichicon
In Stock: 2.670
Unit Price: 0,60000 €
Datasheet

Similar


Nichicon
In Stock: 4.033
Unit Price: 0,43000 €
Datasheet

Similar


Nichicon
In Stock: 16.709
Unit Price: 0,48000 €
Datasheet

Similar


Nichicon
In Stock: 2.455
Unit Price: 0,43000 €
Datasheet

Similar


Nichicon
In Stock: 6.609
Unit Price: 0,44000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,58000 €
Datasheet

Similar


Nichicon
In Stock: 280
Unit Price: 0,64000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,42224 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 355
Unit Price: 0,96000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,26328 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,30044 €
Datasheet
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UWZ1E470MCL1GS

DigiKey Part Number
493-6334-2-ND - Tape & Reel (TR)
493-6334-1-ND - Cut Tape (CT)
493-6334-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWZ1E470MCL1GS
Description
CAP ALUM 47UF 20% 25V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWZ1E470MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
66 mA @ 120 Hz
Ripple Current @ High Frequency
99 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.256" (6.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,32600 €3,26 €
500,24260 €12,13 €
1000,21620 €21,62 €
5000,17042 €85,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,15597 €155,97 €
2.0000,14395 €287,90 €
3.0000,13789 €413,67 €
5.0000,13112 €655,60 €
7.0000,12715 €890,05 €
10.0000,12331 €1.233,10 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €