



UUX1E470MCL1GS | |
|---|---|
DigiKey Part Number | 493-9622-2-ND - Tape & Reel (TR) 493-9622-1-ND - Cut Tape (CT) 493-9622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUX1E470MCL1GS |
Description | CAP ALUM 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUX1E470MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 79 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 131.93 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.256" (6.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29700 € | 2,97 € |
| 50 | 0,22000 € | 11,00 € |
| 100 | 0,19560 € | 19,56 € |
| 500 | 0,15372 € | 76,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14046 € | 140,46 € |
| 2.000 | 0,12944 € | 258,88 € |
| 3.000 | 0,12387 € | 371,61 € |
| 5.000 | 0,11767 € | 588,35 € |
| 7.000 | 0,11402 € | 798,14 € |
| 10.000 | 0,11050 € | 1.105,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

