UWF1E470MCL1GS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 277
Unit Price: 0,44000 €
Datasheet

Similar


Nichicon
In Stock: 7.463
Unit Price: 0,51000 €
Datasheet

Similar


Nichicon
In Stock: 4.033
Unit Price: 0,42000 €
Datasheet

Similar


Nichicon
In Stock: 6.609
Unit Price: 0,43000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 355
Unit Price: 0,95000 €
Datasheet

Similar


Panasonic Industry
In Stock: 8.786
Unit Price: 0,51000 €
Datasheet

Similar


Panasonic Industry
In Stock: 61.377
Unit Price: 0,43000 €
Datasheet

Similar


Chemi-Con
In Stock: 4.712
Unit Price: 0,47000 €
Datasheet

Similar


Chemi-Con
In Stock: 6.839
Unit Price: 0,68000 €
Datasheet
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UWF1E470MCL1GS

DigiKey Part Number
493-9720-2-ND - Tape & Reel (TR)
493-9720-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UWF1E470MCL1GS
Description
CAP ALUM 47UF 20% 25V SMD
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWF1E470MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
-
Ratings
-
Applications
Ripple Current @ Low Frequency
75 mA @ 120 Hz
Ripple Current @ High Frequency
150 mA @ 100 kHz
Impedance
800 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.256" (6.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes