Direct
Direct
Direct
Upgrade
Direct
Direct
Upgrade
Upgrade




UWT1C221MCR1GS | |
|---|---|
DigiKey Part Number | UWT1C221MCR1GS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UWT1C221MCR1GS |
Description | CAP ALUM 220UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT1C221MCR1GS Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 157.5 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.303" (7.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCL1C221MCL1GS | Nichicon | 7.385 | 493-3922-1-ND | 0,54000 € | Direct |
| UUD1C221MCL1GS | Nichicon | 328.838 | 493-2264-1-ND | 0,48000 € | Direct |
| UWT1C221MCL1GS | Nichicon | 9.480 | 493-2179-1-ND | 0,35000 € | Direct |
| UCD1C221MCL1GS | Nichicon | 0 | 493-6367-1-ND | 0,48000 € | Upgrade |
| 865060345007 | Würth Elektronik | 7.978 | 732-8524-1-ND | 0,31000 € | Direct |








