UWT1C101MCL1GB is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nichicon
In Stock: 26.583
Unit Price: 0,35000 €
Datasheet

Similar


Nichicon
In Stock: 3.625
Unit Price: 0,50000 €
Datasheet

Similar


Nichicon
In Stock: 356
Unit Price: 0,57000 €
Datasheet

Similar


Nichicon
In Stock: 1.391
Unit Price: 0,59000 €
Datasheet

Similar


Nichicon
In Stock: 166.352
Unit Price: 0,39000 €
Datasheet

Similar


Nichicon
In Stock: 3.585
Unit Price: 0,39000 €
Datasheet

Similar


Nichicon
In Stock: 1.716
Unit Price: 0,51000 €
Datasheet

Similar


Nichicon
In Stock: 17.795
Unit Price: 0,46000 €
Datasheet

Similar


Nichicon
In Stock: 17
Unit Price: 0,60000 €
Datasheet

Similar


Nichicon
In Stock: 5.581
Unit Price: 0,62000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 0,46000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 7.765
Unit Price: 0,65000 €
Datasheet
WT_WX Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WT_WX Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UWT1C101MCL1GB

DigiKey Part Number
493-2177-2-ND - Tape & Reel (TR)
493-2177-1-ND - Cut Tape (CT)
493-2177-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWT1C101MCL1GB
Description
CAP ALUM 100UF 20% 16V SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWT1C101MCL1GB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
60 mA @ 120 Hz
Ripple Current @ High Frequency
90 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,17900 €1,79 €
500,13040 €6,52 €
1000,11500 €11,50 €
5000,08854 €44,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,08017 €80,17 €
2.0000,07319 €146,38 €
3.0000,06967 €209,01 €
5.0000,06574 €328,70 €
7.0000,06343 €444,01 €
10.0000,06120 €612,00 €
12.0000,06013 €721,56 €
24.0000,05654 €1.356,96 €
25.0000,05635 €1.408,75 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €