UWZ1C101MCL1GS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 26.583
Unit Price: 0,35000 €
Datasheet

Similar


Nichicon
In Stock: 3.625
Unit Price: 0,50000 €
Datasheet

Similar


Nichicon
In Stock: 356
Unit Price: 0,57000 €
Datasheet

Similar


Nichicon
In Stock: 1.391
Unit Price: 0,59000 €
Datasheet

Similar


Nichicon
In Stock: 166.352
Unit Price: 0,39000 €
Datasheet

Similar


Nichicon
In Stock: 3.585
Unit Price: 0,39000 €
Datasheet

Similar


Nichicon
In Stock: 1.716
Unit Price: 0,51000 €
Datasheet

Similar


Nichicon
In Stock: 17.795
Unit Price: 0,46000 €
Datasheet

Similar


Nichicon
In Stock: 17
Unit Price: 0,60000 €
Datasheet

Similar


Nichicon
In Stock: 5.581
Unit Price: 0,62000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,29000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,38188 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 68.304
Unit Price: 0,69000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.207
Unit Price: 0,56000 €
Datasheet
Doctor Capacitor Episode Two: Terms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor® Episode Nine: You Callin' Me?

UWZ1C101MCL1GS

DigiKey Part Number
UWZ1C101MCL1GS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UWZ1C101MCL1GS
Description
CAP ALUM 100UF 20% 16V SMD
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWZ1C101MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
60 mA @ 120 Hz
Ripple Current @ High Frequency
90 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.