



UUX1C101MNL1GS | |
|---|---|
DigiKey Part Number | 493-9615-2-ND - Tape & Reel (TR) 493-9615-1-ND - Cut Tape (CT) 493-9615-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUX1C101MNL1GS |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUX1C101MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 148 mA @ 120 Hz | |
Ripple Current @ High Frequency | 192.4 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31900 € | 3,19 € |
| 50 | 0,23740 € | 11,87 € |
| 100 | 0,21150 € | 21,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,16680 € | 83,40 € |
| 1.000 | 0,15269 € | 152,69 € |
| 1.500 | 0,14557 € | 218,36 € |
| 2.500 | 0,13762 € | 344,05 € |
| 3.500 | 0,13295 € | 465,33 € |
| 5.000 | 0,12844 € | 642,20 € |
| 6.000 | 0,12629 € | 757,74 € |
| 12.000 | 0,11902 € | 1.428,24 € |
| 12.500 | 0,11863 € | 1.482,88 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

