Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade




UWT0J221MCL6GS | |
|---|---|
DigiKey Part Number | 493-9877-2-ND - Tape & Reel (TR) 493-9877-1-ND - Cut Tape (CT) 493-9877-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT0J221MCL6GS |
Description | CAP ALUM 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT0J221MCL6GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 91 mA @ 120 Hz | |
Ripple Current @ High Frequency | 136.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19700 € | 1,97 € |
| 50 | 0,14460 € | 7,23 € |
| 100 | 0,12770 € | 12,77 € |
| 500 | 0,09854 € | 49,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08933 € | 89,33 € |
| 2.000 | 0,08166 € | 163,32 € |
| 3.000 | 0,07779 € | 233,37 € |
| 5.000 | 0,07347 € | 367,35 € |
| 7.000 | 0,07093 € | 496,51 € |
| 10.000 | 0,06848 € | 684,80 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |














