



UWZ0J221MCL1GS | |
|---|---|
DigiKey Part Number | 493-9912-2-ND - Tape & Reel (TR) 493-9912-1-ND - Cut Tape (CT) 493-9912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWZ0J221MCL1GS |
Description | CAP ALUM 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWZ0J221MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 102 mA @ 120 Hz | |
Ripple Current @ High Frequency | 153 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32600 € | 3,26 € |
| 50 | 0,24260 € | 12,13 € |
| 100 | 0,21620 € | 21,62 € |
| 500 | 0,17042 € | 85,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15597 € | 155,97 € |
| 2.000 | 0,14395 € | 287,90 € |
| 3.000 | 0,13789 € | 413,67 € |
| 5.000 | 0,13112 € | 655,60 € |
| 7.000 | 0,12715 € | 890,05 € |
| 10.000 | 0,12331 € | 1.233,10 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

