Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UWS1V101MCL1GS | |
|---|---|
DigiKey Part Number | 493-6330-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UWS1V101MCL1GS |
Description | CAP ALUM 100UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWS1V101MCL1GS Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 175 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 227.5 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDK107M050A9MAA | KEMET | 32 | 399-6672-1-ND | 0,68000 € | Upgrade |
| AVS107M35G24T-F | Cornell Dubilier Knowles | 85 | 338-AVS107M35G24T-FCT-ND | 1,28000 € | Similar |
| AVS107M35X16T-F | Cornell Dubilier Knowles | 900 | 338-AVS107M35X16T-FCT-ND | 0,82000 € | Similar |
| EEE-1VA101AP | Panasonic Industry | 207 | PCE4631CT-ND | 0,72000 € | Similar |
| EEE-1VA101P | Panasonic Industry | 1.198 | PCE3949CT-ND | 0,66000 € | Similar |







