
EEE-1VA101AP | |
|---|---|
DigiKey Part Number | PCE4631TR-ND - Tape & Reel (TR) PCE4631CT-ND - Cut Tape (CT) PCE4631DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1VA101AP |
Description | CAP ALUM 100UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1VA101AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 357 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-1HA101P | Panasonic Industry | 11.718 | PCE3916CT-ND | 0,66000 € | Direct |
| EEE-1JA101P | Panasonic Industry | 3.259 | PCE3942CT-ND | 0,71000 € | Direct |
| EEE-FK1J101P | Panasonic Industry | 47.878 | PCE3819CT-ND | 0,88000 € | Direct |
| EEE-HD1V101AP | Panasonic Industry | 18.187 | PCE4969CT-ND | 1,05000 € | Direct |
| EEE-TG1H101UP | Panasonic Industry | 9.422 | PCE4072CT-ND | 1,07000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45700 € | 4,57 € |
| 50 | 0,34420 € | 17,21 € |
| 100 | 0,30840 € | 30,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,24228 € | 121,14 € |
| 1.000 | 0,22321 € | 223,21 € |
| 1.500 | 0,21357 € | 320,36 € |
| 2.500 | 0,20284 € | 507,10 € |
| 3.500 | 0,19653 € | 687,86 € |
| 5.000 | 0,19043 € | 952,15 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

