Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar




UWS1C471MCL1GS | |
|---|---|
DigiKey Part Number | 493-6327-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UWS1C471MCL1GS |
Description | CAP ALUM 470UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWS1C471MCL1GS Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 330 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 429 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUA1C471MNL1GS | Nichicon | 152 | 493-6450-1-ND | 0,84000 € | Direct |
| 16SEV470M10X10.5 | Rubycon | 1.255 | 1189-2403-1-ND | 0,94000 € | Direct |
| EEE-HA1C471P | Panasonic Industry | 1.324 | PCE4191CT-ND | 0,73000 € | Upgrade |
| EEE-HA1E471P | Panasonic Industry | 305 | PCE4207CT-ND | 0,71000 € | Upgrade |
| EEE-HB1C471AP | Panasonic Industry | 0 | PCE4750CT-ND | 1,05000 € | Upgrade |







