
16SEV470M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-2403-2-ND - Tape & Reel (TR) 1189-2403-1-ND - Cut Tape (CT) 1189-2403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SEV470M10X10.5 |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SEV470M10X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 690 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 828 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,59800 € | 5,98 € |
| 50 | 0,45460 € | 22,73 € |
| 100 | 0,40890 € | 40,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33040 € | 165,20 € |
| 1.000 | 0,30567 € | 305,67 € |
| 1.500 | 0,29317 € | 439,75 € |
| 2.500 | 0,27925 € | 698,12 € |
| 3.500 | 0,27107 € | 948,74 € |
| 5.000 | 0,26316 € | 1.315,80 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

