Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar




UWS1C331MCL1GS | |
|---|---|
DigiKey Part Number | 493-9853-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UWS1C331MCL1GS |
Description | CAP ALUM 330UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWS1C331MCL1GS Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 270 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 351 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUR1C331MNL1GS | Nichicon | 10 | 493-6216-1-ND | 0,55000 € | Direct |
| EEE-1EA331UP | Panasonic Industry | 8.276 | PCE3906CT-ND | 0,63000 € | Upgrade |
| EMVE160ARA331MHA0G | Chemi-Con | 53 | 565-EMVE160ARA331MHA0GCT-ND | 0,91000 € | Upgrade |
| AVE337M16F24T-F | Cornell Dubilier Knowles | 786 | 338-1799-1-ND | 0,73000 € | Similar |
| EEE-1CA331AP | Panasonic Industry | 140 | PCE4585CT-ND | 0,73000 € | Similar |






