



UUR1C331MNL1GS | |
|---|---|
DigiKey Part Number | 493-6216-2-ND - Tape & Reel (TR) 493-6216-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UUR1C331MNL1GS |
Description | CAP ALUM 330UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UUR1C331MNL1GS Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 270 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 351 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUX1C331MNL6GS | Nichicon | 837 | 493-7450-1-ND | 0,60000 € | MFR Recommended |
| UUR1E331MNL6GS | Nichicon | 483 | 493-6224-1-ND | 0,57000 € | Upgrade |
| EMVA160ARA331MHA0G | Chemi-Con | 35 | 565-EMVA160ARA331MHA0GCT-ND | 0,75000 € | Direct |
| EEE-1EA331UP | Panasonic Industry | 8.276 | PCE3906CT-ND | 0,63000 € | Upgrade |
| EMVE160ARA331MHA0G | Chemi-Con | 53 | 565-EMVE160ARA331MHA0GCT-ND | 0,91000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34200 € | 3,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,14268 € | 214,02 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

