Direct
Similar
Similar
Parametric Equivalent
Direct
Direct
Direct
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UWD1V220MCL1GS | |
|---|---|
DigiKey Part Number | 493-9688-2-ND - Tape & Reel (TR) 493-9688-1-ND - Cut Tape (CT) 493-9688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1V220MCL1GS |
Description | CAP ALUM 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1V220MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 150 mA @ 100 kHz |
Part Status Active | Impedance 760 mOhms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1V220MCL1GS | Nichicon | 6.303 | 493-6422-1-ND | 0,44000 € | Direct |
| UWF1V220MCL1GB | Nichicon | 0 | 493-9728-1-ND | 0,39000 € | Similar |
| UWG1V220MCL1GB | Nichicon | 968 | 493-9757-1-ND | 0,48000 € | Similar |
| UCL1V220MCL1GS | Nichicon | 5.582 | 493-3949-1-ND | 0,46000 € | Parametric Equivalent |
| EEE-FK1V220AR | Panasonic Industry | 7.442 | PCE4422CT-ND | 0,45000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27500 € | 2,75 € |
| 50 | 0,20380 € | 10,19 € |
| 100 | 0,18110 € | 18,11 € |
| 500 | 0,14180 € | 70,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12939 € | 129,39 € |
| 2.000 | 0,11907 € | 238,14 € |
| 3.000 | 0,11386 € | 341,58 € |
| 5.000 | 0,10805 € | 540,25 € |
| 7.000 | 0,10463 € | 732,41 € |
| 10.000 | 0,10133 € | 1.013,30 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |













