UWF1V220MCL1GB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 226
Unit Price: 0,43000 €
Datasheet

Similar


Nichicon
In Stock: 6.060
Unit Price: 0,48000 €
Datasheet

Similar


Nichicon
In Stock: 6.880
Unit Price: 0,39000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,43000 €
Datasheet

Similar


Nichicon
In Stock: 521
Unit Price: 0,47000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 11.536
Unit Price: 0,84000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 8.734
Unit Price: 0,44000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 13.035
Unit Price: 0,37000 €
Datasheet

Similar


Chemi-Con
In Stock: 2.998
Unit Price: 0,37000 €
Datasheet

Similar


Chemi-Con
In Stock: 3.581
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,08178 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,15047 €
Datasheet

Parametric Equivalent


Elna America
In Stock: 1.785
Unit Price: 0,38000 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,06370 €
Datasheet
UWF & UWR Series 6.3mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UWF & UWR Series 6.3mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UWF1V220MCL1GB

DigiKey Part Number
493-9728-2-ND - Tape & Reel (TR)
493-9728-1-ND - Cut Tape (CT)
493-9728-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWF1V220MCL1GB
Description
CAP ALUM 22UF 20% 35V SMD
Customer Reference
Detailed Description
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWF1V220MCL1GB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
-
Ratings
-
Applications
Ripple Current @ Low Frequency
57.5 mA @ 120 Hz
Ripple Current @ High Frequency
115 mA @ 100 kHz
Impedance
1.3 Ohms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes