UWD1V220MCL1GS is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 8.325
Unit Price: 0,45000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,40000 €
Datasheet

Similar


Nichicon
In Stock: 2.471
Unit Price: 0,48000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 5.651
Unit Price: 0,46000 €
Datasheet

Direct


Panasonic Industry
In Stock: 6.942
Unit Price: 0,46000 €
Datasheet

Direct


Panasonic Industry
In Stock: 4.975
Unit Price: 0,38000 €
Datasheet

Direct


Chemi-Con
In Stock: 1.426
Unit Price: 0,58000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,25203 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 11.436
Unit Price: 0,89000 €
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: 0,41000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 4.622
Unit Price: 0,50000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 84.317
Unit Price: 0,32000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 11.298
Unit Price: 0,33000 €
Datasheet
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UWD1V220MCL1GS

DigiKey Part Number
493-9688-2-ND - Tape & Reel (TR)
493-9688-1-ND - Cut Tape (CT)
493-9688-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWD1V220MCL1GS
Description
CAP ALUM 22UF 20% 35V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWD1V220MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
75 mA @ 120 Hz
Ripple Current @ High Frequency
150 mA @ 100 kHz
Impedance
760 mOhms
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.228" (5.80mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,27900 €2,79 €
500,20640 €10,32 €
1000,18340 €18,34 €
5000,14358 €71,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,13102 €131,02 €
2.0000,12057 €241,14 €
3.0000,11529 €345,87 €
5.0000,10941 €547,05 €
7.0000,10595 €741,65 €
10.0000,10261 €1.026,10 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €