



UWD1V151MCL1GS | |
|---|---|
DigiKey Part Number | 493-9687-2-ND - Tape & Reel (TR) 493-9687-1-ND - Cut Tape (CT) 493-9687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1V151MCL1GS |
Description | CAP ALUM 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1V151MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 225 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 450 mA @ 100 kHz |
Part Status Active | Impedance 170 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1V151MNL1GS | Nichicon | 2.560 | 493-6421-1-ND | 0,66000 € | Similar |
| UCL1V151MCL6GS | Nichicon | 14.802 | 493-3956-1-ND | 1,01000 € | Similar |
| UCL1V151MNL1GS | Nichicon | 5.652 | 493-3955-1-ND | 0,85000 € | Similar |
| AFK157M35F24T-F | Cornell Dubilier Knowles | 948 | 338-2154-1-ND | 1,70000 € | Similar |
| EEE-FK1V151AP | Panasonic Industry | 1.033 | PCE4427CT-ND | 0,91000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44700 € | 4,47 € |
| 50 | 0,33640 € | 16,82 € |
| 100 | 0,30120 € | 30,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,24074 € | 120,37 € |
| 1.000 | 0,22168 € | 221,68 € |
| 1.500 | 0,21205 € | 318,07 € |
| 2.500 | 0,20130 € | 503,25 € |
| 3.500 | 0,19499 € | 682,47 € |
| 5.000 | 0,18889 € | 944,45 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

