Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UWD1E331MCL1GS | |
|---|---|
DigiKey Part Number | 493-9670-2-ND - Tape & Reel (TR) 493-9670-1-ND - Cut Tape (CT) 493-9670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1E331MCL1GS |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1E331MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 335 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Impedance | 90 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,52900 € | 5,29 € |
| 50 | 0,40040 € | 20,02 € |
| 100 | 0,35960 € | 35,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28944 € | 144,72 € |
| 1.000 | 0,26731 € | 267,31 € |
| 1.500 | 0,25614 € | 384,21 € |
| 2.500 | 0,24369 € | 609,23 € |
| 3.500 | 0,23637 € | 827,29 € |
| 5.000 | 0,22930 € | 1.146,50 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |











