
MAL215099601E3 | |
|---|---|
DigiKey Part Number | 4393PHTR-ND - Tape & Reel (TR) 4393PHCT-ND - Cut Tape (CT) 4393PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL215099601E3 |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2500 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ High Frequency | 640 mA @ 100 kHz | |
Impedance | 140 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,26100 € | 12,61 € |
| 50 | 1,10320 € | 55,16 € |
| 100 | 1,00910 € | 100,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,86368 € | 431,84 € |
| 1.000 | 0,81187 € | 811,87 € |
| 1.500 | 0,78574 € | 1.178,61 € |
| 2.500 | 0,75662 € | 1.891,55 € |
| 3.500 | 0,73950 € | 2.588,25 € |
| 5.000 | 0,72296 € | 3.614,80 € |
| 6.000 | 0,71511 € | 4.290,66 € |
| 12.000 | 0,69498 € | 8.339,76 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

