UWD0J680MCL1GS is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Nichicon
In Stock: 1.335
Unit Price: 0,47000 €
Datasheet

Upgrade


Nichicon
In Stock: 505
Unit Price: 0,46000 €
Datasheet

Upgrade


Nichicon
In Stock: 4.700
Unit Price: 0,38000 €
Datasheet

Upgrade


Nichicon
In Stock: 427
Unit Price: 0,48000 €
Datasheet

Upgrade


Nichicon
In Stock: 6.598
Unit Price: 0,47000 €
Datasheet

Similar


Nichicon
In Stock: 1.278
Unit Price: 0,45000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,47000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.763
Unit Price: 0,48000 €
Datasheet
68 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UWD0J680MCL1GS

DigiKey Part Number
493-9642-2-ND - Tape & Reel (TR)
493-9642-1-ND - Cut Tape (CT)
493-9642-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWD0J680MCL1GS
Description
CAP ALUM 68UF 20% 6.3V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
68 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWD0J680MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
115 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
230 mA @ 100 kHz
Part Status
Active
Impedance
440 mOhms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.228" (5.80mm)
Voltage - Rated
6.3 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UUD1A680MCL1GSNichicon1.335493-2247-1-ND0,47000 €Upgrade
UUD1C680MCL1GSNichicon505493-2261-1-ND0,46000 €Upgrade
UUD1E680MCL1GSNichicon4.700493-2275-1-ND0,38000 €Upgrade
UWD1C680MCL1GSNichicon427493-9663-1-ND0,48000 €Upgrade
UWD1E680MCL1GSNichicon6.598493-9673-1-ND0,47000 €Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,29400 €2,94 €
500,21820 €10,91 €
1000,19400 €19,40 €
5000,15224 €76,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,13907 €139,07 €
2.0000,12811 €256,22 €
3.0000,12259 €367,77 €
5.0000,11642 €582,10 €
7.0000,11279 €789,53 €
10.0000,10929 €1.092,90 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €