



UWD1E680MCL1GS | |
|---|---|
DigiKey Part Number | 493-9673-2-ND - Tape & Reel (TR) 493-9673-1-ND - Cut Tape (CT) 493-9673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1E680MCL1GS |
Description | CAP ALUM 68UF 20% 25V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1E680MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Active | Impedance 440 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29400 € | 2,94 € |
| 50 | 0,21820 € | 10,91 € |
| 100 | 0,19400 € | 19,40 € |
| 500 | 0,15224 € | 76,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13907 € | 139,07 € |
| 2.000 | 0,12811 € | 256,22 € |
| 3.000 | 0,12259 € | 367,77 € |
| 5.000 | 0,11642 € | 582,10 € |
| 7.000 | 0,11279 € | 789,53 € |
| 10.000 | 0,10929 € | 1.092,90 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

