



UWD1A680MCL1GS | |
|---|---|
DigiKey Part Number | 493-9653-2-ND - Tape & Reel (TR) 493-9653-1-ND - Cut Tape (CT) 493-9653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1A680MCL1GS |
Description | CAP ALUM 68UF 20% 10V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1A680MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Active | Impedance 440 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29700 € | 2,97 € |
| 50 | 0,22060 € | 11,03 € |
| 100 | 0,19610 € | 19,61 € |
| 500 | 0,15398 € | 76,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14070 € | 140,70 € |
| 2.000 | 0,12964 € | 259,28 € |
| 3.000 | 0,12406 € | 372,18 € |
| 5.000 | 0,11784 € | 589,20 € |
| 7.000 | 0,11418 € | 799,26 € |
| 10.000 | 0,11064 € | 1.106,40 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

