Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UVZ2F4R7MPD1TD | |
|---|---|
DigiKey Part Number | 493-13549-1-ND - Cut Tape (CT) 493-13549-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ2F4R7MPD1TD |
Description | CAP ALUM 4.7UF 20% 315V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2F4R7MPD1TD Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 45 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 315 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULD2G4R7MPD1TD | Nichicon | 2.483 | 493-13883-1-ND | 0,91000 € | Upgrade |
| UVY2G4R7MPD | Nichicon | 184 | 493-14517-ND | 0,65000 € | Parametric Equivalent |
| UVY2G4R7MPD1TD | Nichicon | 9.032 | 493-12991-1-ND | 0,71000 € | Parametric Equivalent |
| UVZ2V4R7MPD1TD | Nichicon | 0 | 493-13562-1-ND | 0,48000 € | Parametric Equivalent |
| 400PX4.7MEFCT810X12.5 | Rubycon | 0 | 400PX4.7MEFCT810X12.5-ND | 0,16432 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32600 € | 3,26 € |
| 50 | 0,24260 € | 12,13 € |
| 100 | 0,21610 € | 21,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,17048 € | 85,24 € |
| 1.000 | 0,15605 € | 156,05 € |
| 1.500 | 0,14877 € | 223,16 € |
| 2.500 | 0,14065 € | 351,62 € |
| 3.500 | 0,13588 € | 475,58 € |
| 5.000 | 0,13126 € | 656,30 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |







