Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UVZ2V4R7MPD1TD | |
|---|---|
DigiKey Part Number | 493-13562-1-ND - Cut Tape (CT) 493-13562-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ2V4R7MPD1TD |
Description | CAP ALUM 4.7UF 20% 350V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2V4R7MPD1TD Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 45 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULD2G4R7MPD1TD | Nichicon | 2.483 | 493-13883-1-ND | 0,91000 € | Upgrade |
| UVY2G4R7MPD | Nichicon | 184 | 493-14517-ND | 0,65000 € | Parametric Equivalent |
| UVY2G4R7MPD1TD | Nichicon | 9.032 | 493-12991-1-ND | 0,71000 € | Parametric Equivalent |
| 400PX4.7MEFCT810X12.5 | Rubycon | 0 | 400PX4.7MEFCT810X12.5-ND | 0,16432 € | Parametric Equivalent |
| 400PX4R7MEFC10X12.5 | Rubycon | 50 | 1189-400PX4.7MEFC10X12.5-ND | 0,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,13495 € | 202,42 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |






