



ULD2G4R7MPD1TD | |
|---|---|
DigiKey Part Number | 493-13883-1-ND - Cut Tape (CT) 493-13883-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD2G4R7MPD1TD |
Description | CAP ALUM 4.7UF 20% 400V RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2G4R7MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 61 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 122 mA @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.571" (14.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULD2G4R7MPD | Nichicon | 847 | 493-17648-ND | 0,89000 € | Parametric Equivalent |
| 400LLE4.7MEFCT810X12.5 | Rubycon | 1.447 | 1189-4193-1-ND | 0,69000 € | Parametric Equivalent |
| 400LLE4R7MEFC10X12.5 | Rubycon | 4.148 | 1189-1334-ND | 0,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,57900 € | 5,79 € |
| 50 | 0,43980 € | 21,99 € |
| 100 | 0,39570 € | 39,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31990 € | 159,95 € |
| 1.000 | 0,29600 € | 296,00 € |
| 1.500 | 0,28395 € | 425,92 € |
| 2.500 | 0,27050 € | 676,25 € |
| 3.500 | 0,26259 € | 919,06 € |
| 5.000 | 0,25496 € | 1.274,80 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

