UVZ2F470MHH is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 20
Unit Price: 1,64000 €
Datasheet

Upgrade


Nichicon
In Stock: 81
Unit Price: 2,81000 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 2,24000 €
Datasheet

Upgrade


Nichicon
In Stock: 705
Unit Price: 2,11000 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 0,64593 €
Datasheet

Upgrade


Rubycon
In Stock: 529
Unit Price: 2,07000 €
Datasheet

Upgrade


Rubycon
In Stock: 617
Unit Price: 2,96000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 1.004
Unit Price: 3,18000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 790
Unit Price: 2,97000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 74
Unit Price: 3,08000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,28673 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,84827 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 4,29000 €
Datasheet
47 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVZ2F470MHH

DigiKey Part Number
UVZ2F470MHH-ND
Manufacturer
Manufacturer Product Number
UVZ2F470MHH
Description
CAP ALUM 47UF 20% 315V RADIAL TH
Customer Reference
Detailed Description
47 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVZ2F470MHH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
315 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
230 mA @ 120 Hz
Ripple Current @ High Frequency
368 mA @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes