Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UVZ2F100MPH | |
|---|---|
DigiKey Part Number | UVZ2F100MPH-ND |
Manufacturer | |
Manufacturer Product Number | UVZ2F100MPH |
Description | CAP ALUM 10UF 20% 315V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2F100MPH Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 128 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 315 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVZ2F100MPD | Nichicon | 0 | 493-1427-ND | 0,20185 € | Direct |
| UCS2G100MPD | Nichicon | 675 | 493-14939-ND | 0,94000 € | Upgrade |
| UCS2V100MPD | Nichicon | 1.357 | 493-5880-ND | 0,84000 € | Upgrade |
| UVZ2V100MPD | Nichicon | 629 | 493-1438-ND | 0,77000 € | Upgrade |
| 106KFM400M | CORNELL DUBILIER KNOWLES | 11.774 | 106KFM400M-ND | 1,17000 € | Upgrade |








