



UVZ2V100MPD | |
|---|---|
DigiKey Part Number | 493-1438-ND |
Manufacturer | |
Manufacturer Product Number | UVZ2V100MPD |
Description | CAP ALUM 10UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2V100MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 128 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2V100MPD | Nichicon | 1.359 | 493-5880-ND | 0,83000 € | Direct |
| UCS2G100MPD | Nichicon | 675 | 493-14939-ND | 0,93000 € | Upgrade |
| UPS2V100MHD | Nichicon | 522 | 493-17161-ND | 0,84000 € | Similar |
| UVY2V100MPD | Nichicon | 9.385 | 493-16201-ND | 0,70000 € | Similar |
| UVZ2V100MPD1TD | Nichicon | 1.759 | 493-13557-1-ND | 0,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,48500 € | 4,85 € |
| 50 | 0,36640 € | 18,32 € |
| 100 | 0,32880 € | 32,88 € |
| 500 | 0,26380 € | 131,90 € |
| 1.400 | 0,23464 € | 328,50 € |
| 2.800 | 0,21907 € | 613,40 € |
| 5.600 | 0,20614 € | 1.154,38 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

