UVZ2D331MRD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: 1,92080 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 3,43000 €
Datasheet

Similar


Nichicon
In Stock: 530
Unit Price: 3,58000 €
Datasheet

Similar


Nichicon
In Stock: 95
Unit Price: 3,59000 €
Datasheet

Similar


Nichicon
In Stock: 1
Unit Price: 3,99000 €
Datasheet

Similar


Nichicon
In Stock: 51
Unit Price: 3,49000 €
Datasheet
330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
VZ Series
Doctor Capacitor Episode Two: Terms

UVZ2D331MRD

DigiKey Part Number
493-1408-ND
Manufacturer
Manufacturer Product Number
UVZ2D331MRD
Description
CAP ALUM 330UF 20% 200V RADIAL
Customer Reference
Detailed Description
330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVZ2D331MRD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
705 mA @ 120 Hz
Ripple Current @ High Frequency
810.75 mA @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.787" Dia (20.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes