



UCY2D331MHD | |
|---|---|
DigiKey Part Number | 493-5457-ND |
Manufacturer | |
Manufacturer Product Number | UCY2D331MHD |
Description | CAP ALUM 330UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2D331MHD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.595 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.19 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.634" (41.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 2,40200 € | 24,02 € |
| 50 | 1,93200 € | 96,60 € |
| 100 | 1,78380 € | 178,38 € |
| 500 | 1,52922 € | 764,61 € |
| 1.000 | 1,44918 € | 1.449,18 € |
| 2.500 | 1,36382 € | 3.409,55 € |
| 5.000 | 1,31187 € | 6.559,35 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,21260 € |

